
AS431HMBNTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS431HMBNTR-G1TR-ND - Tape & Reel (TR) 31-AS431HMBNTR-G1CT-ND - Cut Tape (CT) 31-AS431HMBNTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431HMBNTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | 4µA | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,06000 | kr 2,06 |
| 10 | kr 1,41300 | kr 14,13 |
| 25 | kr 1,24600 | kr 31,15 |
| 100 | kr 1,06370 | kr 106,37 |
| 250 | kr 0,97632 | kr 244,08 |
| 500 | kr 0,92374 | kr 461,87 |
| 1 000 | kr 0,88052 | kr 880,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,82710 | kr 2 481,30 |
| 6 000 | kr 0,80097 | kr 4 805,82 |
| 9 000 | kr 0,78788 | kr 7 090,92 |
| 15 000 | kr 0,77338 | kr 11 600,70 |
| 21 000 | kr 0,76490 | kr 16 062,90 |
| 30 000 | kr 0,75675 | kr 22 702,50 |
| Unit Price without VAT: | kr 2,06000 |
|---|---|
| Unit Price with VAT: | kr 2,57500 |




