
BAS70VYX | |
|---|---|
DigiKey Part Number | 1727-BAS70VYXTR-ND - Tape & Reel (TR) 1727-BAS70VYXCT-ND - Cut Tape (CT) 1727-BAS70VYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70VYX |
Description | DIODE ARR SCHOTT 70V 70MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 70mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,37000 | kr 3,37 |
| 10 | kr 2,03900 | kr 20,39 |
| 100 | kr 1,27610 | kr 127,61 |
| 500 | kr 0,94394 | kr 471,97 |
| 1 000 | kr 0,83655 | kr 836,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,69971 | kr 2 099,13 |
| 6 000 | kr 0,63066 | kr 3 783,96 |
| 9 000 | kr 0,59543 | kr 5 358,87 |
| 15 000 | kr 0,55583 | kr 8 337,45 |
| 21 000 | kr 0,53237 | kr 11 179,77 |
| 30 000 | kr 0,50956 | kr 15 286,80 |
| Unit Price without VAT: | kr 3,37000 |
|---|---|
| Unit Price with VAT: | kr 4,21250 |

