Similar

PMEG4005CT-QR | |
|---|---|
DigiKey Part Number | 1727-PMEG4005CT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG4005CT-QR |
Description | DIODE ARR SCHOTTKY 40V TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,77518 | kr 2 325,54 |
| 6 000 | kr 0,70051 | kr 4 203,06 |
| 9 000 | kr 0,66243 | kr 5 961,87 |
| 15 000 | kr 0,61962 | kr 9 294,30 |
| 21 000 | kr 0,59427 | kr 12 479,67 |
| 30 000 | kr 0,56961 | kr 17 088,30 |
| 75 000 | kr 0,51550 | kr 38 662,50 |
| 150 000 | kr 0,49186 | kr 73 779,00 |
| Unit Price without VAT: | kr 0,77518 |
|---|---|
| Unit Price with VAT: | kr 0,96898 |



