BAS21J,115 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,01000
Datasheet

Direct


onsemi
In Stock: 168 206
Unit Price: kr 1,01000
Datasheet

Similar


onsemi
In Stock: 56 606
Unit Price: kr 1,01000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 1,61000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 517
Unit Price: kr 1,41000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 293
Unit Price: kr 1,41000
Datasheet

Similar


Panjit International Inc.
In Stock: 4 485
Unit Price: kr 1,01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 904
Unit Price: kr 4,32000
Datasheet
Diode 300 V 250mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21J,115

DigiKey Part Number
1727-4799-2-ND - Tape & Reel (TR)
1727-4799-1-ND - Cut Tape (CT)
1727-4799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21J,115
Description
DIODE STD 300V 250MA SOD323F
Customer Reference
Detailed Description
Diode 300 V 250mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
150 nA @ 250 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,24600kr 12,46
100kr 0,77390kr 77,39
500kr 0,56466kr 282,33
1 000kr 0,49672kr 496,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,41015kr 1 230,45
6 000kr 0,36638kr 2 198,28
9 000kr 0,34405kr 3 096,45
15 000kr 0,31892kr 4 783,80
21 000kr 0,30402kr 6 384,42
30 000kr 0,28954kr 8 686,20
75 000kr 0,25773kr 19 329,75
150 000kr 0,23806kr 35 709,00
300 000kr 0,22153kr 66 459,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250