Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G34GT,115

DigiKey Part Number
1727-8089-2-ND - Tape & Reel (TR)
1727-8089-1-ND - Cut Tape (CT)
1727-8089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G34GT,115
Description
IC BUFFER NON-INVERT 5.5V 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,60000kr 2,60
10kr 1,76100kr 17,61
25kr 1,56240kr 39,06
100kr 1,33830kr 133,83
250kr 1,23260kr 308,15
500kr 1,16854kr 584,27
1 000kr 1,11592kr 1 115,92
2 500kr 1,09223kr 2 730,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,76961kr 3 848,05
10 000kr 0,74785kr 7 478,50
15 000kr 0,73696kr 11 054,40
25 000kr 0,72488kr 18 122,00
35 000kr 0,71783kr 25 124,05
50 000kr 0,71104kr 35 552,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,60000
Unit Price with VAT:kr 3,25000