Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Introducing Automotive DFN packages

74LVC1G125GM-Q100X

DigiKey Part Number
1727-8614-2-ND - Tape & Reel (TR)
1727-8614-1-ND - Cut Tape (CT)
1727-8614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125GM-Q100X
Description
IC BUFFER NON-INVERT 5.5V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 472
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,06000kr 2,06
10kr 1,42200kr 14,22
25kr 1,25360kr 31,34
100kr 1,07020kr 107,02
250kr 0,98304kr 245,76
500kr 0,93066kr 465,33
1 000kr 0,88726kr 887,26
2 500kr 0,86024kr 2 150,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,81402kr 4 070,10
10 000kr 0,79135kr 7 913,50
15 000kr 0,77999kr 11 699,85
25 000kr 0,76740kr 19 185,00
35 000kr 0,76005kr 26 601,75
50 000kr 0,75298kr 37 649,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,06000
Unit Price with VAT:kr 2,57500