
74HCT154BQ,118 | |
|---|---|
DigiKey Part Number | 1727-7970-2-ND - Tape & Reel (TR) 1727-7970-1-ND - Cut Tape (CT) 1727-7970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT154BQ,118 |
Description | IC DECODER/DEMUX 1X4:16 24DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,17000 | kr 9,17 |
| 10 | kr 6,58600 | kr 65,86 |
| 25 | kr 5,94240 | kr 148,56 |
| 100 | kr 5,23240 | kr 523,24 |
| 250 | kr 4,89396 | kr 1 223,49 |
| 500 | kr 4,69336 | kr 2 346,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,31516 | kr 12 945,48 |
| 6 000 | kr 4,21375 | kr 25 282,50 |
| 9 000 | kr 4,16295 | kr 37 466,55 |
| 15 000 | kr 4,10669 | kr 61 600,35 |
| 21 000 | kr 4,07381 | kr 85 550,01 |
| Unit Price without VAT: | kr 9,17000 |
|---|---|
| Unit Price with VAT: | kr 11,46250 |


