
74HC393D,653 | |
|---|---|
DigiKey Part Number | 2156-74HC393D,653-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74HC393D,653 |
Description | NEXPERIA 74HC393D - BINARY COUNT |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 107 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 878 | kr 3,41733 | kr 3 000,42 |
| Unit Price without VAT: | kr 3,41733 |
|---|---|
| Unit Price with VAT: | kr 4,27166 |


