Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC40103PW,118

DigiKey Part Number
1727-7941-2-ND - Tape & Reel (TR)
1727-7941-1-ND - Cut Tape (CT)
1727-7941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC40103PW,118
Description
IC BINARY COUNTER 8-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Down
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
32 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,34000kr 8,34
10kr 5,94000kr 59,40
25kr 5,34320kr 133,58
100kr 4,69080kr 469,08
250kr 4,37944kr 1 094,86
500kr 4,19166kr 2 095,83
1 000kr 4,16132kr 4 161,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,87378kr 9 684,45
5 000kr 3,77538kr 18 876,90
7 500kr 3,72609kr 27 945,67
12 500kr 3,67151kr 45 893,88
17 500kr 3,63961kr 63 693,17
25 000kr 3,60890kr 90 222,50
Manufacturers Standard Package
Unit Price without VAT:kr 8,34000
Unit Price with VAT:kr 10,42500