Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC125DB,118

DigiKey Part Number
1727-2034-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74HC125DB,118
Description
IC BUFFER NON-INVERT 6V 14-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Cut Tape (CT)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,65000kr 3,65
10kr 2,53500kr 25,35
25kr 2,26040kr 56,51
100kr 1,95340kr 195,34
Unit Price without VAT:kr 3,65000
Unit Price with VAT:kr 4,56250