
74HC11PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC11PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC11PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC11PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC11PW-Q100J |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,09000 | kr 3,09 |
| 10 | kr 2,16100 | kr 21,61 |
| 25 | kr 1,91960 | kr 47,99 |
| 100 | kr 1,65310 | kr 165,31 |
| 250 | kr 1,52604 | kr 381,51 |
| 500 | kr 1,44970 | kr 724,85 |
| 1 000 | kr 1,38692 | kr 1 386,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,32052 | kr 3 301,30 |
| 5 000 | kr 1,28052 | kr 6 402,60 |
| 7 500 | kr 1,26047 | kr 9 453,52 |
| 12 500 | kr 1,23827 | kr 15 478,38 |
| 17 500 | kr 1,22530 | kr 21 442,75 |
| 25 000 | kr 1,21282 | kr 30 320,50 |
| Unit Price without VAT: | kr 3,09000 |
|---|---|
| Unit Price with VAT: | kr 3,86250 |


