
NHDTA123JTVL | |
|---|---|
DigiKey Part Number | 1727-NHDTA123JTVLTR-ND - Tape & Reel (TR) 1727-NHDTA123JTVLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NHDTA123JTVL |
Description | TRANS PREBIAS PNP 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTA123JTVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 150 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,83000 | kr 1,83 |
| 10 | kr 1,13500 | kr 11,35 |
| 100 | kr 0,70230 | kr 70,23 |
| 500 | kr 0,51202 | kr 256,01 |
| 1 000 | kr 0,45025 | kr 450,25 |
| 2 000 | kr 0,39792 | kr 795,84 |
| 5 000 | kr 0,34115 | kr 1 705,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | kr 0,25138 | kr 10 055,20 |
| Unit Price without VAT: | kr 1,83000 |
|---|---|
| Unit Price with VAT: | kr 2,28750 |

