74AVC4T245GU-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 8,24000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 17,69000
Datasheet

Similar


Texas Instruments
In Stock: 15 000
Unit Price: kr 17,19000
Datasheet

Similar


Texas Instruments
In Stock: 1 120
Unit Price: kr 19,90000
Datasheet

Similar


Texas Instruments
In Stock: 9 605
Unit Price: kr 16,68000
Datasheet

Similar


Texas Instruments
In Stock: 2 800
Unit Price: kr 16,68000
Datasheet

Similar


Texas Instruments
In Stock: 8 835
Unit Price: kr 14,77000
Datasheet

Similar


Texas Instruments
In Stock: 9 750
Unit Price: kr 17,99000
Datasheet

Similar


Texas Instruments
In Stock: 5 179
Unit Price: kr 17,29000
Datasheet
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-XQFN (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245GU-Q100X

DigiKey Part Number
1727-8640-2-ND - Tape & Reel (TR)
1727-8640-1-ND - Cut Tape (CT)
1727-8640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245GU-Q100X
Description
IC TRANSLATION TXRX 3.6V 16-XQFN
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
74AVC4T245GU-Q100X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,85000kr 9,85
10kr 7,07600kr 70,76
25kr 6,38440kr 159,61
100kr 5,62150kr 562,15
250kr 5,25788kr 1 314,47
500kr 5,04238kr 2 521,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 4,58823kr 18 352,92
8 000kr 4,48776kr 35 902,08
12 000kr 4,43742kr 53 249,04
20 000kr 4,38166kr 87 633,20
Manufacturers Standard Package
Unit Price without VAT:kr 9,85000
Unit Price with VAT:kr 12,31250