
74AUP1G79GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G79GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1G79GS,132CT-ND - Cut Tape (CT) 1727-74AUP1G79GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G79GS,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 309 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.8 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,62000 | kr 2,62 |
| 10 | kr 1,82400 | kr 18,24 |
| 25 | kr 1,61280 | kr 40,32 |
| 100 | kr 1,38460 | kr 138,46 |
| 250 | kr 1,27608 | kr 319,02 |
| 500 | kr 1,21038 | kr 605,19 |
| 1 000 | kr 1,15632 | kr 1 156,32 |
| 2 500 | kr 1,13506 | kr 2 837,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,80746 | kr 4 037,30 |
| 10 000 | kr 0,78493 | kr 7 849,30 |
| 15 000 | kr 0,77365 | kr 11 604,75 |
| 25 000 | kr 0,76115 | kr 19 028,75 |
| 35 000 | kr 0,75385 | kr 26 384,75 |
| 50 000 | kr 0,74682 | kr 37 341,00 |
| Unit Price without VAT: | kr 2,62000 |
|---|---|
| Unit Price with VAT: | kr 3,27500 |

