XOR (Exclusive OR) IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT86BQ,115

DigiKey Part Number
1727-74AHCT86BQ,115TR-ND - Tape & Reel (TR)
1727-74AHCT86BQ,115CT-ND - Cut Tape (CT)
1727-74AHCT86BQ,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT86BQ,115
Description
IC GATE XOR 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 451
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,37000kr 3,37
10kr 2,35800kr 23,58
25kr 2,09920kr 52,48
100kr 1,81310kr 181,31
250kr 1,67572kr 418,93
500kr 1,59320kr 796,60
1 000kr 1,52510kr 1 525,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,27357kr 3 820,71
6 000kr 1,23641kr 7 418,46
9 000kr 1,21781kr 10 960,29
15 000kr 1,19720kr 17 958,00
21 000kr 1,18515kr 24 888,15
30 000kr 1,17356kr 35 206,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,37000
Unit Price with VAT:kr 4,21250