NAND Gate IC 1 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT30BQ,115

DigiKey Part Number
1727-74AHCT30BQ,115TR-ND - Tape & Reel (TR)
1727-74AHCT30BQ,115CT-ND - Cut Tape (CT)
1727-74AHCT30BQ,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT30BQ,115
Description
IC GATE NAND 1CH 8-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,49000kr 4,49
10kr 3,17100kr 31,71
25kr 2,83280kr 70,82
100kr 2,45950kr 245,95
250kr 2,28196kr 570,49
500kr 2,17454kr 1 087,27
1 000kr 2,10120kr 2 101,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,97706kr 5 931,18
6 000kr 1,92367kr 11 542,02
9 000kr 1,89691kr 17 072,19
15 000kr 1,86729kr 28 009,35
21 000kr 1,84997kr 38 849,37
30 000kr 1,83331kr 54 999,30
Manufacturers Standard Package
Unit Price without VAT:kr 4,49000
Unit Price with VAT:kr 5,61250