
74HC21PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HC21PW,118TR-ND - Tape & Reel (TR) 1727-74HC21PW,118CT-ND - Cut Tape (CT) 1727-74HC21PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC21PW,118 |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,31000 | kr 2,31 |
| 10 | kr 1,61600 | kr 16,16 |
| 25 | kr 1,42400 | kr 35,60 |
| 100 | kr 1,21990 | kr 121,99 |
| 250 | kr 1,12180 | kr 280,45 |
| 500 | kr 1,06272 | kr 531,36 |
| 1 000 | kr 1,01413 | kr 1 014,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 0,95958 | kr 2 398,95 |
| 5 000 | kr 0,92870 | kr 4 643,50 |
| 7 500 | kr 0,91325 | kr 6 849,38 |
| 12 500 | kr 0,89611 | kr 11 201,38 |
| 17 500 | kr 0,88610 | kr 15 506,75 |
| 25 000 | kr 0,87647 | kr 21 911,75 |
| 62 500 | kr 0,85575 | kr 53 484,38 |
| Unit Price without VAT: | kr 2,31000 |
|---|---|
| Unit Price with VAT: | kr 2,88750 |


