


NHD-2.4-240320AF-CTXP-T | |
|---|---|
DigiKey Part Number | 757-NHD-2.4-240320AF-CTXP-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.4-240320AF-CTXP-T |
Description | GRAPHIC DISPLAY TFT BLACK 2.4" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Black TFT - Color Parallel, 8/16-Bit (RGB) 2.4" (60.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.4-240320AF-CTXP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 50.26mm W x 38.32mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 8/16-Bit (RGB) | |
Controller Type | ST7789Vi | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | 0.05mm W x 0.15mm H | |
Dot Pitch | 0.15mm W x 10.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 148,93000 | kr 148,93 |
| Unit Price without VAT: | kr 148,93000 |
|---|---|
| Unit Price with VAT: | kr 186,16250 |







