
S1A-404017 | |
|---|---|
DigiKey Part Number | 4256-S1A-404017-ND |
Manufacturer | |
Manufacturer Product Number | S1A-404017 |
Description | BOX ABS WHITE 4"L X 4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 4.000" L x 4.000" W (101.60mm x 101.60mm) X 1.598" (40.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 1.598" (40.59mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 99,29000 | kr 99,29 |
| 5 | kr 84,89400 | kr 424,47 |
| 10 | kr 79,34300 | kr 793,43 |
| 25 | kr 72,56400 | kr 1 814,10 |
| 50 | kr 67,82480 | kr 3 391,24 |
| 100 | kr 63,39430 | kr 6 339,43 |
| 250 | kr 57,97800 | kr 14 494,50 |
| 500 | kr 57,84506 | kr 28 922,53 |
| Unit Price without VAT: | kr 99,29000 |
|---|---|
| Unit Price with VAT: | kr 124,11250 |

