26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5319B-26M

DigiKey Part Number
644-NSC5319B-26MTR-ND - Tape & Reel (TR)
644-NSC5319B-26MCT-ND - Cut Tape (CT)
644-NSC5319B-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5319B-26M
Description
XTAL OSC TCXO 26.0000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,80000kr 17,80
10kr 15,49900kr 154,99
25kr 14,65840kr 366,46
50kr 14,05020kr 702,51
100kr 13,46910kr 1 346,91
250kr 12,73756kr 3 184,39
500kr 12,21110kr 6 105,55
1 000kr 11,77586kr 11 775,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,95017kr 32 850,51
6 000kr 10,49883kr 62 992,98
9 000kr 10,24377kr 92 193,93
Manufacturers Standard Package
Unit Price without VAT:kr 17,80000
Unit Price with VAT:kr 22,25000