27 MHz ±50ppm Crystal 8pF 70 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±50ppm Crystal 8pF 70 Ohms 2-SMD, No Lead
NX5032GA-27.000000MHZ-LN-CD-1

LNCD1-27M

DigiKey Part Number
644-LNCD1-27MTR-ND - Tape & Reel (TR)
644-LNCD1-27MCT-ND - Cut Tape (CT)
644-LNCD1-27MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNCD1-27M
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 MHz ±50ppm Crystal 8pF 70 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 932
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,05000kr 5,05
10kr 4,39700kr 43,97
25kr 4,15760kr 103,94
50kr 3,98720kr 199,36
100kr 3,82160kr 382,16
250kr 3,61412kr 903,53
500kr 3,46446kr 1 732,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,32113kr 3 321,13
2 000kr 3,18380kr 6 367,60
3 000kr 3,10608kr 9 318,24
5 000kr 3,01095kr 15 054,75
7 000kr 2,94990kr 20 649,30
10 000kr 2,88654kr 28 865,40
Manufacturers Standard Package
Unit Price without VAT:kr 5,05000
Unit Price with VAT:kr 6,31250