


HA-HD-50-6 | |
|---|---|
DigiKey Part Number | 5600-HA-HD-50-6-ND |
Manufacturer | |
Manufacturer Product Number | HA-HD-50-6 |
Description | 50ft HDMI/DVI-D 26AWG Cable |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 50.0' (15.24m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 444,96000 | kr 444,96 |
| 10 | kr 373,76800 | kr 3 737,68 |
| 25 | kr 360,39520 | kr 9 009,88 |
| 50 | kr 347,98440 | kr 17 399,22 |
| 100 | kr 336,82420 | kr 33 682,42 |
| 250 | kr 327,97308 | kr 81 993,27 |
| 500 | kr 319,02572 | kr 159 512,86 |
| 1 000 | kr 311,04046 | kr 311 040,46 |
| 2 000 | kr 304,40211 | kr 608 804,22 |
| Unit Price without VAT: | kr 444,96000 |
|---|---|
| Unit Price with VAT: | kr 556,20000 |

