


FE-PMHH-01 | |
|---|---|
DigiKey Part Number | 5600-FE-PMHH-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-PMHH-01 |
Description | 1.5FT " Panel Mnt HDMI F/M Cable |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Shielded |
2nd Connector Type HDMI-A Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 74,75000 | kr 74,75 |
| 10 | kr 62,77400 | kr 627,74 |
| 25 | kr 60,52880 | kr 1 513,22 |
| 50 | kr 58,47060 | kr 2 923,53 |
| 100 | kr 56,59960 | kr 5 659,96 |
| 250 | kr 55,10272 | kr 13 775,68 |
| 500 | kr 53,60586 | kr 26 802,93 |
| 1 000 | kr 52,29613 | kr 52 296,13 |
| 2 000 | kr 51,17349 | kr 102 346,98 |
| Unit Price without VAT: | kr 74,75000 |
|---|---|
| Unit Price with VAT: | kr 93,43750 |

