Cable Assembly Coaxial BNC to BNC RG-59 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-59 300.0" (7.6m) 25.0'
FE-BNC-25

FE-BNC-25

DigiKey Part Number
5600-FE-BNC-25-ND
Manufacturer
Manufacturer Product Number
FE-BNC-25
Description
COAX CBL BNC TO BNC 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
300.0" (7.6m) 25.0'
Cable Type
RG-59
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 70,26000kr 70,26
10kr 59,03200kr 590,32
25kr 56,88040kr 1 422,01
50kr 54,91560kr 2 745,78
100kr 53,13810kr 5 313,81
250kr 51,73480kr 12 933,70
500kr 50,33152kr 25 165,76
1 000kr 49,11533kr 49 115,33
2 000kr 48,08624kr 96 172,48
Unit Price without VAT:kr 70,26000
Unit Price with VAT:kr 87,82500