
7000-40121-6340030 | |
|---|---|
DigiKey Part Number | 5088-7000-40121-6340030-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40121-6340030 |
Description | CBL 4POS RCPT TO PLUG RA 0.98' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 327,16000 | kr 327,16 |
| 10 | kr 275,07600 | kr 2 750,76 |
| 25 | kr 256,87560 | kr 6 421,89 |
| 50 | kr 243,95180 | kr 12 197,59 |
| 100 | kr 231,71680 | kr 23 171,68 |
| 250 | kr 216,52708 | kr 54 131,77 |
| Unit Price without VAT: | kr 327,16000 |
|---|---|
| Unit Price with VAT: | kr 408,95000 |

