
MGJ1D242005SC | |
|---|---|
DigiKey Part Number | 811-MGJ1D242005SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ1D242005SC |
Description | DC-DC 1W TH 24-20/5V 5.2KV SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 40mA, 40mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA, 40mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.35" W x 0.49" H (19.5mm x 8.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,26000 | kr 54,26 |
| 5 | kr 52,26000 | kr 261,30 |
| 10 | kr 51,41400 | kr 514,14 |
| 25 | kr 50,31280 | kr 1 257,82 |
| 50 | kr 49,49520 | kr 2 474,76 |
| 100 | kr 48,69180 | kr 4 869,18 |
| 250 | kr 47,64796 | kr 11 911,99 |
| 500 | kr 46,87216 | kr 23 436,08 |
| Unit Price without VAT: | kr 54,26000 |
|---|---|
| Unit Price with VAT: | kr 67,82500 |

