Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 6A 6V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 6A 6V - 14.4V Input
Murata's Non Isolated DC-DC Converters

MYTNC1R86RELA2RAD

DigiKey Part Number
811-MYTNC1R86RELA2RADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MYTNC1R86RELA2RAD
Description
DC DC CONVERTER 0.7-1.8V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 6A 6V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
48-LGA Module
Size / Dimension
0.41" L x 0.35" W x 0.08" H (10.5mm x 9.0mm x 2.1mm)
Supplier Device Package
48-LGA (10.5x9)
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr 91,46410kr 9 146,41
Manufacturers Standard Package
Unit Price without VAT:kr 91,46410
Unit Price with VAT:kr 114,33013