Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 20A 4.5V - 8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYMGK1R820FRSR-HD

DigiKey Part Number
811-MYMGK1R820FRSR-HDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MYMGK1R820FRSR-HD
Description
20A, NON-ISOLATED POL DC/DC CONV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 20A 4.5V - 8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
36 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89.2%
Mounting Type
Surface Mount
Package / Case
37-SMD Module
Size / Dimension
0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr 92,88630kr 9 288,63
Manufacturers Standard Package
Unit Price without VAT:kr 92,88630
Unit Price with VAT:kr 116,10788