
MYMGK1R812FRSR-HD | |
|---|---|
DigiKey Part Number | 811-MYMGK1R812FRSR-HDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MYMGK1R812FRSR-HD |
Description | 12A, NON-ISOLATED POL DC-DC CONV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 12A 4.5V - 8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 21.6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 37-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 88,61970 | kr 8 861,97 |
| Unit Price without VAT: | kr 88,61970 |
|---|---|
| Unit Price with VAT: | kr 110,77463 |

