
MGJ6D1215040MC-R13 | |
|---|---|
DigiKey Part Number | 811-MGJ6D1215040MC-R13TR-ND - Tape & Reel (TR) 811-MGJ6D1215040MC-R13CT-ND - Cut Tape (CT) 811-MGJ6D1215040MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ6D1215040MC-R13 |
Description | POWERM |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -4V 316mA, 316mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -4V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 316mA, 316mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.7 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.23" L x 0.89" W x 0.56" H (31.2mm x 22.6mm x 14.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 173,88000 | kr 173,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | kr 162,02217 | kr 14 906,04 |
| Unit Price without VAT: | kr 173,88000 |
|---|---|
| Unit Price with VAT: | kr 217,35000 |



