
DMS-EB-AC/DC-C | |
|---|---|
DigiKey Part Number | DMS-EB-AC/DC-C-ND |
Manufacturer | |
Manufacturer Product Number | DMS-EB-AC/DC-C |
Description | OPTION CRD PWR SUPPLY DMS-30/40 |
Customer Reference | |
Detailed Description | Option Card, Power Supply 100 ~ 264VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Option Card, Power Supply | |
For Use With/Related Products | DMS-30, DMS-40 Series | |
Specifications | 100 ~ 264VAC | |
Includes | - | |
Base Product Number |

