Intermediate Bus Converter, Digital DC DC Converter 1 Output 11.2V 88A 36V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ-11.4/88-L48NB-C

DigiKey Part Number
811-3821-ND
Manufacturer
Manufacturer Product Number
DRQ-11.4/88-L48NB-C
Description
DC DC CONVERTER 11.2V 986W
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 11.2V 88A 36V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Intermediate Bus Converter, Digital
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
88A
Power (Watts)
986 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96.3%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Supplier Device Package
Quarter Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable