
BWR-5/1500-D48A-C | |
|---|---|
DigiKey Part Number | 811-1725-5-ND |
Manufacturer | |
Manufacturer Product Number | BWR-5/1500-D48A-C |
Description | DC DC CONVERTER +/-5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A, 1.5A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm) | |
Base Product Number |

