
BWR-15/85-D5-C | |
|---|---|
DigiKey Part Number | 811-1734-5-ND |
Manufacturer | |
Manufacturer Product Number | BWR-15/85-D5-C |
Description | DC DC CONVERTER +/-15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 85mA, 85mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 85mA, 85mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) | |
Base Product Number |

