3.35mH General Purpose Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78602/16JC

DigiKey Part Number
811-3869-ND
Manufacturer
Manufacturer Product Number
78602/16JC
Description
PULSE XFMR 1:1:1 3.35MH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.35mH General Purpose Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
3.35mH
ET (Volt-Time)
28VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 15,78000kr 15,78
10kr 15,57900kr 155,79
25kr 15,37800kr 384,45
50kr 15,07660kr 753,83
100kr 14,27240kr 1 427,24
250kr 13,26732kr 3 316,83
500kr 12,46324kr 6 231,62
1 000kr 11,65916kr 11 659,16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 15,78000
Unit Price with VAT:kr 19,72500