



XRCGB32M000F1SBBR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1SBBR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1SBBR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1SBBR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1SBBR0 |
Description | 2.0X1.6MM 32.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1SBBR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,02000 | kr 3,02 |
| 10 | kr 2,63300 | kr 26,33 |
| 25 | kr 2,48880 | kr 62,22 |
| 50 | kr 2,38820 | kr 119,41 |
| 100 | kr 2,28860 | kr 228,86 |
| 250 | kr 2,16420 | kr 541,05 |
| 500 | kr 2,07472 | kr 1 037,36 |
| 1 000 | kr 1,98899 | kr 1 988,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,89733 | kr 5 691,99 |
| 6 000 | kr 1,81883 | kr 10 912,98 |
| 9 000 | kr 1,77444 | kr 15 969,96 |
| 15 000 | kr 1,72009 | kr 25 801,35 |
| 21 000 | kr 1,68520 | kr 35 389,20 |
| 30 000 | kr 1,64901 | kr 49 470,30 |
| 36 000 | kr 1,63081 | kr 58 709,16 |
| Unit Price without VAT: | kr 3,02000 |
|---|---|
| Unit Price with VAT: | kr 3,77500 |

