31.25 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31.25 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB31M250F2P00R0

DigiKey Part Number
490-9768-2-ND - Tape & Reel (TR)
490-9768-1-ND - Cut Tape (CT)
490-9768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB31M250F2P00R0
Description
CRYSTAL 31.2500MHZ 6PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
31.25 MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB31M250F2P00R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
31.25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,98000kr 2,98
10kr 2,57800kr 25,78
25kr 2,43600kr 60,90
50kr 2,33600kr 116,80
100kr 2,23970kr 223,97
250kr 2,11772kr 529,43
500kr 2,03018kr 1 015,09
1 000kr 1,94619kr 1 946,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,85656kr 5 569,68
6 000kr 1,77975kr 10 678,50
9 000kr 1,73632kr 15 626,88
15 000kr 1,68313kr 25 246,95
21 000kr 1,64899kr 34 628,79
30 000kr 1,61358kr 48 407,40
36 000kr 1,59578kr 57 448,08
Manufacturers Standard Package
Unit Price without VAT:kr 2,98000
Unit Price with VAT:kr 3,72500