



XRCGB26M000F1SACR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB26M000F1SACR0TR-ND - Tape & Reel (TR) 490-XRCGB26M000F1SACR0CT-ND - Cut Tape (CT) 490-XRCGB26M000F1SACR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB26M000F1SACR0 |
Description | CRYSTAL 26.0MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,22000 | kr 3,22 |
| 10 | kr 2,76400 | kr 27,64 |
| 25 | kr 2,60920 | kr 65,23 |
| 50 | kr 2,50060 | kr 125,03 |
| 100 | kr 2,39820 | kr 239,82 |
| 250 | kr 2,26792 | kr 566,98 |
| 500 | kr 2,17424 | kr 1 087,12 |
| 1 000 | kr 2,08418 | kr 2 084,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,98815 | kr 5 964,45 |
| 6 000 | kr 1,90592 | kr 11 435,52 |
| 9 000 | kr 1,85942 | kr 16 734,78 |
| 15 000 | kr 1,80246 | kr 27 036,90 |
| 21 000 | kr 1,76591 | kr 37 084,11 |
| 30 000 | kr 1,72798 | kr 51 839,40 |
| 36 000 | kr 1,70892 | kr 61 521,12 |
| Unit Price without VAT: | kr 3,22000 |
|---|---|
| Unit Price with VAT: | kr 4,02500 |

