Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

RDER72E332K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9248-1-ND - Cut Tape (CT) 490-9248-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E332K1M1H03A |
Description | CAP CER 3300PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E332K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,81000 | kr 4,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,58262 | kr 3 165,24 |
| Unit Price without VAT: | kr 4,81000 |
|---|---|
| Unit Price with VAT: | kr 6,01250 |






