NTC Thermistor 15k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XW153E03RB

DigiKey Part Number
490-17916-2-ND - Tape & Reel (TR)
490-17916-1-ND - Cut Tape (CT)
490-17916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XW153E03RB
Description
THERMISTOR NTC 15KOHM 3950K 0603
Customer Reference
Detailed Description
NTC Thermistor 15k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XW153E03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
3987K
B25/100
3998K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 680
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,81000kr 1,81
5kr 1,52800kr 7,64
10kr 1,42700kr 14,27
25kr 1,32280kr 33,07
50kr 1,25040kr 62,52
100kr 1,18300kr 118,30
500kr 1,05012kr 525,06
1 000kr 1,00088kr 1 000,88
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,93263kr 3 730,52
8 000kr 0,89401kr 7 152,08
12 000kr 0,87295kr 10 475,40
20 000kr 0,84790kr 16 958,00
28 000kr 0,83227kr 23 303,56
40 000kr 0,81640kr 32 656,00
100 000kr 0,77874kr 77 874,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,81000
Unit Price with VAT:kr 2,26250