8.2 µH Unshielded Wirewound Inductor 170 mA 6Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UAS8R2J0CL

DigiKey Part Number
490-LQW2UAS8R2J0CLTR-ND - Tape & Reel (TR)
490-LQW2UAS8R2J0CLCT-ND - Cut Tape (CT)
490-LQW2UAS8R2J0CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UAS8R2J0CL
Description
FIXED IND 8200NH 170MA 1008 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Wirewound Inductor 170 mA 6Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6Ohm Max
Q @ Freq
18 @ 2.5MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,79900kr 17,99
100kr 1,48050kr 148,05
1 000kr 1,21768kr 1 217,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,17104kr 2 342,08
4 000kr 1,10418kr 4 416,72
6 000kr 1,06690kr 6 401,40
10 000kr 1,02172kr 10 217,20
14 000kr 0,99305kr 13 902,70
20 000kr 0,96354kr 19 270,80
50 000kr 0,89182kr 44 591,00
100 000kr 0,86690kr 86 690,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250