
LQW2UAS6R8J0CL | |
|---|---|
DigiKey Part Number | 490-LQW2UAS6R8J0CLTR-ND - Tape & Reel (TR) 490-LQW2UAS6R8J0CLCT-ND - Cut Tape (CT) 490-LQW2UAS6R8J0CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS6R8J0CL |
Description | FIXED IND 6.8UH 200MA 4.9OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 200 mA 4.9Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.9Ohm Max | |
Q @ Freq | 18 @ 7.9MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,21000 | kr 2,21 |
| 10 | kr 1,79900 | kr 17,99 |
| 25 | kr 1,66440 | kr 41,61 |
| 50 | kr 1,57000 | kr 78,50 |
| 100 | kr 1,48050 | kr 148,05 |
| 250 | kr 1,36976 | kr 342,44 |
| 500 | kr 1,29156 | kr 645,78 |
| 1 000 | kr 1,21768 | kr 1 217,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,17104 | kr 2 342,08 |
| 4 000 | kr 1,10418 | kr 4 416,72 |
| 6 000 | kr 1,06690 | kr 6 401,40 |
| 10 000 | kr 1,02172 | kr 10 217,20 |
| 14 000 | kr 0,99305 | kr 13 902,70 |
| 20 000 | kr 0,96354 | kr 19 270,80 |
| 50 000 | kr 0,89182 | kr 44 591,00 |
| 100 000 | kr 0,86690 | kr 86 690,00 |
| Unit Price without VAT: | kr 2,21000 |
|---|---|
| Unit Price with VAT: | kr 2,76250 |

