
LQW2UAS1R8J00L | |
|---|---|
DigiKey Part Number | 490-5709-2-ND - Tape & Reel (TR) 490-5709-1-ND - Cut Tape (CT) 490-5709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS1R8J00L |
Description | FIXED IND 1.8UH 300MA 2.6OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Wirewound Inductor 300 mA 2.6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS1R8J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 28 @ 50MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,81000 | kr 1,81 |
| 10 | kr 1,46700 | kr 14,67 |
| 25 | kr 1,35880 | kr 33,97 |
| 50 | kr 1,28040 | kr 64,02 |
| 100 | kr 1,20710 | kr 120,71 |
| 250 | kr 1,11688 | kr 279,22 |
| 500 | kr 1,05314 | kr 526,57 |
| 1 000 | kr 0,99284 | kr 992,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,95485 | kr 1 909,70 |
| 4 000 | kr 0,90032 | kr 3 601,28 |
| 6 000 | kr 0,86988 | kr 5 219,28 |
| 10 000 | kr 0,83304 | kr 8 330,40 |
| 14 000 | kr 0,80964 | kr 11 334,96 |
| 20 000 | kr 0,78558 | kr 15 711,60 |
| 50 000 | kr 0,72707 | kr 36 353,50 |
| 100 000 | kr 0,69101 | kr 69 101,00 |
| Unit Price without VAT: | kr 1,81000 |
|---|---|
| Unit Price with VAT: | kr 2,26250 |

