1.5 µH Unshielded Wirewound Inductor 330 mA 2.3Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UAS1R5J00L

DigiKey Part Number
490-5708-2-ND - Tape & Reel (TR)
490-5708-1-ND - Cut Tape (CT)
490-5708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UAS1R5J00L
Description
FIXED IND 1.5UH 330MA 2.3OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 330 mA 2.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UAS1R5J00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
28 @ 50MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 602
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,81000kr 1,81
10kr 1,46700kr 14,67
25kr 1,35880kr 33,97
50kr 1,28040kr 64,02
100kr 1,20710kr 120,71
250kr 1,11688kr 279,22
500kr 1,05314kr 526,57
1 000kr 0,99284kr 992,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,95485kr 1 909,70
4 000kr 0,90032kr 3 601,28
6 000kr 0,86988kr 5 219,28
10 000kr 0,83304kr 8 330,40
14 000kr 0,80964kr 11 334,96
20 000kr 0,78558kr 15 711,60
50 000kr 0,72707kr 36 353,50
100 000kr 0,69101kr 69 101,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,81000
Unit Price with VAT:kr 2,26250