
LQM18PN1R5NB0L | |
|---|---|
DigiKey Part Number | 490-11715-2-ND - Tape & Reel (TR) 490-11715-1-ND - Cut Tape (CT) 490-11715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PN1R5NB0L |
Description | FIXED IND 1.5UH 600MA 438 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 600 mA 438mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PN1R5NB0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 438mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 1,30800 | kr 13,08 |
| 100 | kr 1,07950 | kr 107,95 |
| 1 000 | kr 0,88790 | kr 887,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,80514 | kr 3 220,56 |
| 8 000 | kr 0,75920 | kr 6 073,60 |
| 12 000 | kr 0,73357 | kr 8 802,84 |
| 20 000 | kr 0,70254 | kr 14 050,80 |
| 28 000 | kr 0,68283 | kr 19 119,24 |
| 40 000 | kr 0,66256 | kr 26 502,40 |
| 100 000 | kr 0,61333 | kr 61 333,00 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

