470 nH Shielded Drum Core, Wirewound Inductor 4 A 14.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH5BPHR47NT0L

DigiKey Part Number
490-18462-2-ND - Tape & Reel (TR)
490-18462-1-ND - Cut Tape (CT)
490-18462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH5BPHR47NT0L
Description
FIXED IND 470NH 4A 14.4 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 4 A 14.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH5BPHR47NT0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
7.7A
Shielding
Shielded
DC Resistance (DCR)
14.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
220MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,14000kr 4,14
10kr 3,42500kr 34,25
25kr 3,16320kr 79,08
50kr 2,98440kr 149,22
100kr 2,81310kr 281,31
250kr 2,60260kr 650,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 2,38364kr 1 191,82
1 000kr 2,24742kr 2 247,42
1 500kr 2,17148kr 3 257,22
2 500kr 2,07944kr 5 198,60
3 500kr 2,02103kr 7 073,61
5 000kr 1,96093kr 9 804,65
Manufacturers Standard Package
Unit Price without VAT:kr 4,14000
Unit Price with VAT:kr 5,17500