10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61H106MA12L

DigiKey Part Number
490-12774-2-ND - Tape & Reel (TR)
490-12774-1-ND - Cut Tape (CT)
490-12774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER61H106MA12L
Description
CAP CER 10UF 50V X5R 1210
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61H106MA12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210MKX5R9BB106YAGEO59311-3467-1-NDkr 7,67000Direct
In-Stock: 64 789
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,41000kr 11,41
10kr 7,41900kr 74,19
50kr 5,83020kr 291,51
100kr 5,33910kr 533,91
500kr 4,50962kr 2 254,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,13158kr 4 131,58
2 000kr 3,92647kr 7 852,94
3 000kr 3,82376kr 11 471,28
5 000kr 3,70988kr 18 549,40
7 000kr 3,64331kr 25 503,17
10 000kr 3,57927kr 35 792,70
Manufacturers Standard Package
Unit Price without VAT:kr 11,41000
Unit Price with VAT:kr 14,26250