


GRM18-KIT-CLASS2-DE | |
|---|---|
DigiKey Part Number | 490-12154-ND |
Manufacturer | |
Manufacturer Product Number | GRM18-KIT-CLASS2-DE |
Description | CAP KIT CER 0.01UF-22UF 1000PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.01µF ~ 22µF 6.3 ~ 100V Surface Mount, MLCC 1000 Pieces (50 Values - 20 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 0.01µF ~ 22µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 6.3 ~ 100V | |
Tolerance | ±10%, ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 1000 Pieces (50 Values - 20 Each) | |
Packages Included | 0603 (1608 Metric) | |
Base Product Number |

