Ceramic Capacitor Kit 0.5pF ~ 10µF 6.3 ~ 50V Surface Mount, MLCC 2520 Pieces (63 Values - 40 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM18-KIT-C0G-DE

DigiKey Part Number
GRM18-KIT-C0G-DE-ND
Manufacturer
Manufacturer Product Number
GRM18-KIT-C0G-DE
Description
CAP KIT CER
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 10µF 6.3 ~ 50V Surface Mount, MLCC 2520 Pieces (63 Values - 40 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Book
Part Status
Obsolete
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 10µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
6.3 ~ 50V
Tolerance
±0.1pF, ±0.25pF, ±0.5pF, ±5%, ±10%, ±20%
Applications
General Purpose
Features
-
Quantity
2520 Pieces (63 Values - 40 Each)
Packages Included
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.