3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H3R6BA01D

DigiKey Part Number
490-11329-2-ND - Tape & Reel (TR)
490-11329-1-ND - Cut Tape (CT)
490-11329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H3R6BA01D
Description
CAP CER 3.6PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H3R6BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447 135
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,17300kr 1,73
50kr 0,11160kr 5,58
100kr 0,09430kr 9,43
500kr 0,06542kr 32,71
1 000kr 0,05647kr 56,47
2 500kr 0,04722kr 118,05
5 000kr 0,04166kr 208,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,03156kr 473,40
30 000kr 0,03118kr 935,40
45 000kr 0,03043kr 1 369,35
75 000kr 0,02855kr 2 141,25
105 000kr 0,02745kr 2 882,25
150 000kr 0,02730kr 4 095,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000